Parade Raspberry Polyester Short Sleeve T-Shirt, UK- XL, EUR- XL

Subtotal (1 unit)*

£24.17

(exc. VAT)

£29.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£24.17

*price indicative

RS Stock No.:
193-4464
Mfr. Part No.:
17OLDA**1765 T XL
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Colour

Raspberry

Size EUR

XL

Style

Women

Material

Polyester

Series

OLDA

Sleeve Type

Short

Size UK

XL

RoHS Status: Not Applicable

Short-sleeved t-shirt with integrated bra in breathable Parade Blue mesh, only attached at the shoulders for freedom to move
Embroidered Parade logo on the left sleeve
short-sleeved t-shirt with integrated breathable bra
A system which hides the chest
Soft and easy to wear fabric
Integrated Parade blue mesh bra in all colours