Parade Grey Polyester Short Sleeve T-Shirt, UK- XXL, EUR- XXL
- RS Stock No.:
- 193-4453
- Mfr. Part No.:
- 17OLDA**1713 T XXL
- Brand:
- Parade
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-4453
- Mfr. Part No.:
- 17OLDA**1713 T XXL
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Colour | Grey | |
| Size EUR | XXL | |
| Style | Women | |
| Material | Polyester | |
| Series | OLDA | |
| Sleeve Type | Short | |
| Size UK | XXL | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Colour Grey | ||
Size EUR XXL | ||
Style Women | ||
Material Polyester | ||
Series OLDA | ||
Sleeve Type Short | ||
Size UK XXL | ||
RoHS Status: Not Applicable
Short-sleeved t-shirt with integrated bra in breathable Parade Blue mesh, only attached at the shoulders for freedom to move
Embroidered Parade logo on the left sleeve
short-sleeved t-shirt with integrated breathable bra
A system which hides the chest
Soft and easy to wear fabric
Integrated Parade blue mesh bra in all colours
Embroidered Parade logo on the left sleeve
short-sleeved t-shirt with integrated breathable bra
A system which hides the chest
Soft and easy to wear fabric
Integrated Parade blue mesh bra in all colours
