Parade Grey Polyester Long Sleeve T-Shirt, UK- XXL, EUR- XXL
- RS Stock No.:
- 193-4132
- Mfr. Part No.:
- 17OSTATE1413 T XXL
- Brand:
- Parade
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-4132
- Mfr. Part No.:
- 17OSTATE1413 T XXL
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Colour | Grey | |
| Size EUR | XXL | |
| Style | Men | |
| Material | Polyester | |
| Series | OSTATE | |
| Sleeve Type | Long | |
| Size UK | XXL | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Colour Grey | ||
Size EUR XXL | ||
Style Men | ||
Material Polyester | ||
Series OSTATE | ||
Sleeve Type Long | ||
Size UK XXL | ||
RoHS Status: Not Applicable
Polartec® Power Dry® UPF 50+ fabric
Keeps you dry while you work and protects against UV rays
Keeps you dry while you work and protects against UV rays
