RS PRO Red Cotton, Polyester Short Sleeve Shirt, UK- 16.5, EUR- 42
- RS Stock No.:
- 137-0566
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 137-0566
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Red | |
| Size EUR | 42 | |
| Style | Men | |
| Material | Cotton, Polyester | |
| Sleeve Type | Short | |
| Size UK | 16.5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Red | ||
Size EUR 42 | ||
Style Men | ||
Material Cotton, Polyester | ||
Sleeve Type Short | ||
Size UK 16.5 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
A smart addition to a gentlemans work uniform, the Premier Mens Short Sleeve Poplin Shirt is made from easy care polycotton fabric. It has a stiffened formal collar suitable to take a tie and has a useful left breast pocket.This item compliments the womens style PR302
65% polyester, 35% cotton
Fabric weight – 105gsm
Machine washable at 40 degrees
Fabric weight – 105gsm
Machine washable at 40 degrees
