Helly Hansen White Cotton Short Sleeve Sleeve T-Shirt 4XL
- RS Stock No.:
- 774-500
- Mfr. Part No.:
- 79161_900-4XL
- Brand:
- Helly Hansen
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 774-500
- Mfr. Part No.:
- 79161_900-4XL
- Brand:
- Helly Hansen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | T-Shirt | |
| Size | 4XL | |
| Colour | White | |
| Material | Cotton | |
| Gender | Unisex | |
| Series | 79161 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type T-Shirt | ||
Size 4XL | ||
Colour White | ||
Material Cotton | ||
Gender Unisex | ||
Series 79161 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Helly Hansen Classic T shirt is designed for comfort and style, Ideal for casual wear. Its versatile use makes it a staple in any wardrobe, delivering a reliable choice for everyday occasions.
Crafted from 100% cotton for softness and breathability
Ribbed collar enhances durability and comfort
Includes side seams for a tailored look
Lightweight fabric at 150g/m², Ideal for various occasions
Offered in multiple colours including ALERT RED and NAVY
Related links
- Helly Hansen White 100% Polyamide Short Sleeve Sleeve T-Shirt 4XL
- Helly Hansen White 100% Cotton Short Sleeve Sleeve T-Shirt 5XL
- Helly Hansen White 100% Cotton Short Sleeve Sleeve T-Shirt XL
- Helly Hansen White 100% Cotton Short Sleeve Sleeve T-Shirt S
- Helly Hansen White 100% Cotton Short Sleeve Sleeve T-Shirt XS
- Helly Hansen White 100% Cotton Short Sleeve Sleeve T-Shirt M
- Helly Hansen White 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
- Helly Hansen White 100% Cotton Short Sleeve Sleeve T-Shirt 3XL
