Nine worths Black Cotton, Polyester Short Sleeve Sleeve T-Shirt M
- RS Stock No.:
- 771-686
- Mfr. Part No.:
- ALBON-M-NOIR
- Brand:
- Nine worths
Image representative of range
Subtotal (1 unit)*
£17.92
(exc. VAT)
£21.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.92 |
*price indicative
- RS Stock No.:
- 771-686
- Mfr. Part No.:
- ALBON-M-NOIR
- Brand:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Size | M | |
| Product Type | T-Shirt | |
| Colour | Black | |
| Material | Cotton, Polyester | |
| Gender | Men | |
| Series | Albon 1061 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Size M | ||
Product Type T-Shirt | ||
Colour Black | ||
Material Cotton, Polyester | ||
Gender Men | ||
Series Albon 1061 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals EN | ||
- COO (Country of Origin):
- PK
The Nine worths T-shirt offers robust functionality and comfort, designed for professional environments. With a sturdy construction and practical features, it is an Ideal choice for work apparel.
Includes one zipped pocket for secure storage of essentials
Features a handy pen holder for added convenience
Related links
- Nine worths Black Cotton, Polyester Short Sleeve Sleeve T-Shirt 4XL
- Nine worths Black Cotton, Polyester Short Sleeve Sleeve T-Shirt 3XL
- Nine worths Black Cotton, Polyester Short Sleeve Sleeve T-Shirt L
- Nine worths Black Cotton, Polyester Short Sleeve Sleeve T-Shirt S
- Nine worths Black Cotton, Polyester Short Sleeve Sleeve T-Shirt XXL
- Nine worths Black Cotton, Polyester Short Sleeve Sleeve T-Shirt XL
- Nine worths Grey Elastane, Polyester Short Sleeve Sleeve T-Shirt M
- Nine worths Khaki Elastane, Polyester Short Sleeve Sleeve T-Shirt M
