Nine worths Khaki Elastane, Polyester Short Sleeve Sleeve T-Shirt XL

Image representative of range

Subtotal (1 unit)*

£9.02

(exc. VAT)

£10.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.02

*price indicative

RS Stock No.:
771-596
Mfr. Part No.:
1400-XL-kaki
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Size

XL

Product Type

T-Shirt

Colour

Khaki

Material

Elastane, Polyester

Gender

Men

Series

Andy 1400

Sleeve Type

Short Sleeve

Standards/Approvals

EN

COO (Country of Origin):
BD
The Nine worths T-Shirt is designed for workwear, combining comfort and durability in a stylish manner. Ideal for those seeking a practical solution for their daily tasks while maintaining a professional appearance.

Secondary material consists of 98% polyester and 2% elastane, ensuring flexibility

Features a classic round collar for timeless style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy