Fristads Black Conductive Fabric, Cotton, Polyester Long Sleeve Sleeve T-Shirt L

Image representative of range

Subtotal (1 unit)*

£70.47

(exc. VAT)

£84.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.47

*price indicative

RS Stock No.:
689-056
Mfr. Part No.:
120958-940-407
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

T-Shirt

Size

L

Colour

Black

Material

Conductive Fabric, Cotton, Polyester

Gender

Unisex

Series

7082 XTM

Sleeve Type

Long Sleeve

Standards/Approvals

OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
LT
The Fristads ESD Long Sleeve T-shirt is designed for individuals who require enhanced safety and comfort in environments sensitive to electrostatic discharge. This versatile garment features a long-sleeved design with a rib-knitted round neck and cuffs, ensuring a secure fit while providing protection. Made from a superior blend of 48% cotton, 48% polyester, and 4% conductive fibre, it is not only lightweight at 190 g/m² but also PFAS free, making it an Ideal choice for eco-conscious consumers. The OEKO-TEX certification underscores its commitment to safety and health, making it a reliable option for various industrial applications.

Constructed with a conductive Fibre blend for ESD protection

Rib knitted neck and cuffs provide a snug and comfortable fit

PFAS free promoting environmental responsibility

Long sleeved design offers additional coverage in sensitive environments

ESD / Anti-Static


ESD T-shirt that reduces the risk of electrostatic discharge for people working in EPA areas – Electrostatic Protected Areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy