Portwest Black Cotton, Carbon Short Sleeve Sleeve T-Shirt 56 cm
- RS Stock No.:
- 606-251
- Mfr. Part No.:
- AS20BKRL
- Brand:
- Portwest
Subtotal (1 unit)*
£17.20
(exc. VAT)
£20.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.20 |
*price indicative
- RS Stock No.:
- 606-251
- Mfr. Part No.:
- AS20BKRL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | T-Shirt | |
| Size | 56 cm | |
| Colour | Black | |
| Material | Cotton, Carbon | |
| Series | AS20 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | UKCA, EN 61340-5-1, EN 1149-5, CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type T-Shirt | ||
Size 56 cm | ||
Colour Black | ||
Material Cotton, Carbon | ||
Series AS20 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals UKCA, EN 61340-5-1, EN 1149-5, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest ESD T-Shirt is a protective anti-static, short-sleeved shirt that is light and comfortable. With a high cotton content, it is ideal for warm EPA environments requiring electrostatic resistance. Carbon fiber woven through the fabric and rib provides superb anti-static protection. Available in a wide variety of sizes and colors, it meets standards EN 1149-5 and EN 61340-5-1.
High cotton content for superior comfort
Designed with a comfort fit
Lightweight and comfortable
CE certified
UKCA marked
Related links
- Portwest Blue Cotton, Carbon Short Sleeve Sleeve T-Shirt 56 cm
- Portwest Navy Cotton, Carbon Short Sleeve Sleeve T-Shirt 56 cm
- Portwest Red Carbon, Cotton Short Sleeve Sleeve T-Shirt 56 cm
- Portwest White Carbon, Cotton Short Sleeve Sleeve T-Shirt 56 cm
- Portwest Black Cotton, Carbon Short Sleeve Sleeve T-Shirt 52 cm
- Portwest Navy Cotton, Carbon Short Sleeve Sleeve T-Shirt 66 cm
- Portwest Black Cotton 1% Carbon Fibre Long Sleeve Sleeve T-Shirt 128 cm
- EUROSTAT 51-730-6 Black 48.5% Cotton 48.5% Polyester ESD-Safe Polo Shirt 56 cm
