Cepovett Safety Navy Modacrylic, Cotton Thermal Shirt, XL, XL

Subtotal (1 unit)*

£40.32

(exc. VAT)

£48.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.32

*price indicative

RS Stock No.:
446-788
Mfr. Part No.:
22-T1000-1-XL
Brand:
Cepovett Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Cepovett Safety

Size

XL

Product Type

Thermal Shirt

Waist Size

XL

Colour

Navy

Sub Type

Thermal Long John

Material

Modacrylic, Cotton

Standards/Approvals

2019 3 3 X, 2013 + A1: 2016, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343, EN ISO 20471, MAX 25 CYCLES, MAX 50 CYCLES

RoHS Status: Exempt

TEE SHIRT ML FR

The Cepovett Safety Tee Shirt ML FR features a ribbed neckline and cuffs for added comfort and durability. The bottom of the shirt is finished with a double-needle stitch for extra strength and longevity.

Tissue Modacrylic

Maintenance Machine washable at 40°

Genre Men and Unisex

Related links