Dickies Grey Cotton Long Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 326-566
- Mfr. Part No.:
- DK0A4YNUHG01
- Brand:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 326-566
- Mfr. Part No.:
- DK0A4YNUHG01
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | L | |
| Product Type | T-Shirt | |
| Colour | Grey | |
| Material | Cotton | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size L | ||
Product Type T-Shirt | ||
Colour Grey | ||
Material Cotton | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NI
The Dickies Short Sleeve Logo Graphic Tee 2 combines comfort and style, perfect for everyday wear. With its rib knit collar and reinforced seams, this tee ensures durability.
Heather Grey Colour
Large contrast iconic Dickies logo print on the chest
Related links
- Dickies Grey Cotton Long Sleeve Sleeve T-Shirt L
- Milwaukee Grey Polyester, Cotton Long Sleeve Sleeve T-Shirt L
- Uneek Black Cotton Long Sleeve Sleeve T-Shirt L
- PULSAR Modacrylic, Cotton Long Sleeve Sleeve T-Shirt L
- Milwaukee Black Polyester, Cotton Long Sleeve Sleeve T-Shirt L
- Milwaukee Blue 40% Polyester, 60% Cotton Long Sleeve Sleeve T-Shirt L
- Mascot Workwear Green 40% Polyester, 60% Cotton Long Sleeve Sleeve T-Shirt L
- Milwaukee Black 40% Polyester, 60% Cotton Long Sleeve Sleeve T-Shirt L
