Dickies Navy Cotton Short Sleeve Sleeve T-Shirt 3XL
- RS Stock No.:
- 326-238
- Mfr. Part No.:
- DK0A4YT7DNX1
- Brand:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 326-238
- Mfr. Part No.:
- DK0A4YT7DNX1
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | T-Shirt | |
| Size | 3XL | |
| Colour | Navy | |
| Material | Cotton | |
| Gender | Men | |
| Series | DK0A4YDVBLK1 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type T-Shirt | ||
Size 3XL | ||
Colour Navy | ||
Material Cotton | ||
Gender Men | ||
Series DK0A4YDVBLK1 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Dickies Everyday Short Sleeve Crew Tee is designed for both comfort and durability. This tee features a rib knit collar and reinforced seams, ensuring a long-lasting fit.
Dark Navy Colour
Iconic Dickies logo side hem tag
Related links
- Dickies Navy Cotton Short Sleeve Sleeve T-Shirt XL
- Dickies Navy Cotton Short Sleeve Sleeve T-Shirt S
- Dickies Navy Cotton Short Sleeve Sleeve T-Shirt L
- Dickies Navy Cotton Short Sleeve Sleeve T-Shirt 2XL
- Dickies Navy Cotton Short Sleeve Sleeve T-Shirt M
- Uneek Navy Cotton Short Sleeve Sleeve T-Shirt 3XL
- KARIBAN Navy Blue 100% Organic Cotton Short Sleeve Sleeve T-Shirt 3XL
- Orn Navy 100% Cotton Short Sleeve Sleeve T-Shirt 3XL
