Regatta Professional Green 160 GSM, Elastane Single Jersey Fabric, Sustainable Cotton Short Sleeve Sleeve T-Shirt

Subtotal (1 unit)*

£9.18

(exc. VAT)

£11.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.18

*price indicative

RS Stock No.:
267-390
Mfr. Part No.:
TRS242 4MD 10L
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

T-Shirt

Colour

Green

Material

160 GSM, Elastane Single Jersey Fabric, Sustainable Cotton

Gender

Women

Series

TRS242 4MD 10L

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Women's Ada Stretch Cotton T-Shirt are made from 95% Sustainable cotton 5% Elastane single jersey fabric, 160gsm. They are highly durable and lightweight. It has taped back neck seam for extra comfort.

Size 10

Wilderness Green

1 chest pocket

Side vents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy