Milwaukee Black Polyester, Cotton Short Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 207-542
- Mfr. Part No.:
- 4932492963
- Brand:
- Milwaukee
Subtotal (1 unit)*
£31.06
(exc. VAT)
£37.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.06 |
*price indicative
- RS Stock No.:
- 207-542
- Mfr. Part No.:
- 4932492963
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | T-Shirt | |
| Size | S | |
| Colour | Black | |
| Material | Polyester, Cotton | |
| Gender | Men | |
| Series | Hybrid | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type T-Shirt | ||
Size S | ||
Colour Black | ||
Material Polyester, Cotton | ||
Gender Men | ||
Series Hybrid | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HN
The Milwaukee Short sleeve hybrid T-shirt are breathable work shirt to keep you comfortable and productive. They are specifically designed for mobility with dropped shoulders and full body coverage. It is black in colour.
Polycotton blend
Moisture wicking fabric
S Size
Related links
- Milwaukee Black Polyester, Cotton Short Sleeve Sleeve T-Shirt XL
- Milwaukee Black 40% Polyester, 60% Cotton Short Sleeve Sleeve T-Shirt S
- Milwaukee Black Polyester, Cotton Long Sleeve Sleeve T-Shirt S
- Milwaukee Green Polyester, Cotton Short Sleeve Sleeve T-Shirt S
- EUROSTAT Dark Blue Royal Blue Cotton Short Sleeve Sleeve T-Shirt S
- Milwaukee Black Polyester, Cotton Long Sleeve Sleeve T-Shirt 2XL
- Milwaukee Black Polyester, Cotton Long Sleeve Sleeve T-Shirt L
- Milwaukee Black Polyester, Cotton Long Sleeve Sleeve T-Shirt M
