Milwaukee Blue Cotton, Polyester Short Sleeve Sleeve T-Shirt 2XL
- RS Stock No.:
- 207-512
- Mfr. Part No.:
- 4932493017
- Brand:
- Milwaukee
Subtotal (1 unit)*
£24.10
(exc. VAT)
£28.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.10 |
*price indicative
- RS Stock No.:
- 207-512
- Mfr. Part No.:
- 4932493017
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | T-Shirt | |
| Size | 2XL | |
| Colour | Blue | |
| Material | Cotton, Polyester | |
| Gender | Unisex | |
| Series | WT SS | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | EN 13758-1 UPF 50 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type T-Shirt | ||
Size 2XL | ||
Colour Blue | ||
Material Cotton, Polyester | ||
Gender Unisex | ||
Series WT SS | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals EN 13758-1 UPF 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Milwaukee short-sleeved work T-shirt. It is blue in colour features icon heated gear.
Durable and reliable fabric
Moisture wicking fabric
Related links
- Milwaukee Blue 60% Cotton, 40% Polyester Long Sleeve Sleeve T-Shirt 2XL
- Milwaukee Blue 60% Cotton, 40% Polyester Short Sleeve Sleeve T-Shirt L
- Milwaukee Green 60% Cotton, 40% Polyester Short Sleeve Sleeve T-Shirt 2XL
- Milwaukee Blue 60% Cotton, 40% Polyester Long Sleeve Sleeve T-Shirt S
- Milwaukee Blue 60% Cotton, 40% Polyester Long Sleeve Sleeve T-Shirt XL
- Mascot Workwear Black 60% Cotton, 40% Polyester Short Sleeve Sleeve T-Shirt 2XL
- Milwaukee Blue Cotton, Polyester Short Sleeve Sleeve T-Shirt 2XL
- Mascot Workwear Blue 60% Cotton, 40% Polyester Long Sleeve Sleeve T-Shirt 2XL
