Texas Instruments CC430F5137IRGZ, 16 bit System On Chip SOC 48-Pin QFN
- RS Stock No.:
- 921-5318
- Mfr. Part No.:
- CC430F5137IRGZ
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-5318
- Mfr. Part No.:
- CC430F5137IRGZ
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Processing Unit | Microcontroller | |
| Technology | 16 bit | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Dimensions | 7.15 x 7.15 x 0.95mm | |
| Height | 0.95mm | |
| Length | 7.15mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Processing Unit Microcontroller | ||
Technology 16 bit | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 48 | ||
Dimensions 7.15 x 7.15 x 0.95mm | ||
Height 0.95mm | ||
Length 7.15mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.8 V | ||
Minimum Operating Temperature -40 °C | ||
Width 7.15mm | ||
