Nordic Semiconductor NRF8002-R1Q32-T, System On Chip SOC for Key Fobs, Proximity, Watches, 32-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
885-5791
Mfr. Part No.:
NRF8002-R1Q32-T
Brand:
Nordic Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Nordic Semiconductor

Processing Unit

Microcontroller

Application

Key Fobs, Proximity, Watches

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5.1 x 5.1 x 0.9mm

Height

0.9mm

Length

5.1mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

1.9 V

Minimum Operating Temperature

-25 °C

Width

5.1mm

COO (Country of Origin):
PH