Maxim Integrated 78M6618-IM/F, Single Converter System On Chip SOC for Digital Temperature Compensation, Power
- RS Stock No.:
- 797-9225
- Mfr. Part No.:
- 78M6618-IM/F
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 797-9225
- Mfr. Part No.:
- 78M6618-IM/F
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Processing Unit | Microprocessor | |
| Application | Digital Temperature Compensation, Power Metering | |
| Technology | Single Converter | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 68 | |
| Dimensions | 8 x 8 x 0.8mm | |
| Height | 0.8mm | |
| Length | 8mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Processing Unit Microprocessor | ||
Application Digital Temperature Compensation, Power Metering | ||
Technology Single Converter | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 68 | ||
Dimensions 8 x 8 x 0.8mm | ||
Height 0.8mm | ||
Length 8mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 8mm | ||
