Cypress Semiconductor CY8C3245LTI-129, CMOS System-On-Chip 68-Pin QFN
- RS Stock No.:
- 745-2215
- Mfr. Part No.:
- CY8C3245LTI-129
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 745-2215
- Mfr. Part No.:
- CY8C3245LTI-129
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Processing Unit | Microcontroller | |
| Technology | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 68 | |
| Dimensions | 8 x 8 x 0.85mm | |
| Height | 0.85mm | |
| Length | 8mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 0.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Processing Unit Microcontroller | ||
Technology CMOS | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 68 | ||
Dimensions 8 x 8 x 0.85mm | ||
Height 0.85mm | ||
Length 8mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 0.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 8mm | ||
PSoC 3 (8051 Core), Cypress
The PSoC 3 (Programmable Embedded System-on-Chip) family consists of 8051-core microcontroller devices featuring configurable blocks of analogue and digital logic, and programmable interconnects. Additionally, Flash program memory, SRAM data memory and configurable I/O are included.
