Cypress Semiconductor CY8C28533-24AXI, CMOS System On Chip SOC 44-Pin TQFP
- RS Stock No.:
- 726-0439
- Mfr. Part No.:
- CY8C28533-24AXI
- Brand:
- Cypress Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 726-0439
- Mfr. Part No.:
- CY8C28533-24AXI
- Brand:
- Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cypress Semiconductor | |
Processing Unit | Microcontroller | |
Technology | CMOS | |
Mounting Type | Surface Mount | |
Package Type | TQFP | |
Pin Count | 44 | |
Dimensions | 10 x 10 x 1.4mm | |
Height | 1.4mm | |
Length | 10mm | |
Maximum Operating Supply Voltage | 5.25 V | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Supply Voltage | 3 V | |
Minimum Operating Temperature | -40 °C | |
Width | 10mm | |
Select all | ||
---|---|---|
Brand Cypress Semiconductor | ||
Processing Unit Microcontroller | ||
Technology CMOS | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 44 | ||
Dimensions 10 x 10 x 1.4mm | ||
Height 1.4mm | ||
Length 10mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 10mm | ||