onsemi AX-SFAZ-API-1-01-TB05, GPRS, LTE, LVCMOS/LVTTL Wireless System On Chip SOC 40-Pin QFN
- RS Stock No.:
- 171-8340
- Mfr. Part No.:
- AX-SFAZ-API-1-01-TB05
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-8340
- Mfr. Part No.:
- AX-SFAZ-API-1-01-TB05
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Processing Unit | Microcontroller | |
| Technology | GPRS, LTE, LVCMOS/LVTTL | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 40 | |
| Dimensions | 7 x 5 x 0.95mm | |
| Height | 0.95mm | |
| Length | 7mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Processing Unit Microcontroller | ||
Technology GPRS, LTE, LVCMOS/LVTTL | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 40 | ||
Dimensions 7 x 5 x 0.95mm | ||
Height 0.95mm | ||
Length 7mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.8 V | ||
Minimum Operating Temperature -40 °C | ||
Width 5mm | ||
- COO (Country of Origin):
- KR
The AX-SFAZ is a single chip solution for a node on the Sigfox network in RCZ4 region. In the Internet of Things the domain of nation wide coverage and ultra low power consumption for smallest amounts of data can not be addressed by established standards such as GPRS or LTE. This void is now filled by Sigfox, the ultra low power cellular connectivity solution. Add Sigfox functionality for up-link and down-link to any existing system at the cost of 20x13 mm2 PCB area. It can also be used as a single chip solution that control small sensor nodes. The AX-SFAZ device is fully programmed for immediate operation as a Sigfox node.
Ultra Low Power SoC
100 nA deep sleep current / 1.3 uA sleep mode
Capability of running other sub-1G protocols such as wireless M-Bus on the same hardware
230 mA TX current at 24 dBm output power ( full reference design with external PA)
34 Ma Continuous RX current @922.3Mhz ( full reference design)
Ultra-low power consumption for a nationwide bi-directional network node
Up-Link and Down-Link
"Sigfox Verified" - Class 0u
Industrial IoT
100 nA deep sleep current / 1.3 uA sleep mode
Capability of running other sub-1G protocols such as wireless M-Bus on the same hardware
230 mA TX current at 24 dBm output power ( full reference design with external PA)
34 Ma Continuous RX current @922.3Mhz ( full reference design)
Ultra-low power consumption for a nationwide bi-directional network node
Up-Link and Down-Link
"Sigfox Verified" - Class 0u
Industrial IoT
