Cypress Semiconductor CY8C3666LTI-203, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded,
- RS Stock No.:
- 171-0946
- Mfr. Part No.:
- CY8C3666LTI-203
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 171-0946
- Mfr. Part No.:
- CY8C3666LTI-203
- Brand:
- Cypress Semiconductor
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
PSoC 3 (8051 Core), Cypress
The PSoC 3 (Programmable Embedded System-on-Chip) family consists of 8051-core microcontroller devices featuring configurable blocks of analogue and digital logic, and programmable interconnects. Additionally, Flash program memory, SRAM data memory and configurable I/O are included.
Specifications
Attribute | Value |
---|---|
Processing Unit | Microcontroller |
Application | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB |
Technology | CMOS |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 68 |
Dimensions | 8 x 8 x 0.95mm |
Height | 0.95mm |
Length | 8mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.71 V |
Minimum Operating Temperature | -40 °C |
Width | 8mm |
- RS Stock No.:
- 171-0946
- Mfr. Part No.:
- CY8C3666LTI-203
- Brand:
- Cypress Semiconductor