STMicroelectronics BLUENRG-134, ARM Cortex Bluetooth System On Chip SOC 34-Pin WLCSP
- RS Stock No.:
- 162-3605
- Mfr. Part No.:
- BLUENRG-134
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-3605
- Mfr. Part No.:
- BLUENRG-134
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Processing Unit | Bluetooth | |
| Technology | ARM Cortex | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Pin Count | 34 | |
| Dimensions | 2.68 x 2.58 x 0.2mm | |
| Height | 0.2mm | |
| Length | 2.68mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 2.58mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Processing Unit Bluetooth | ||
Technology ARM Cortex | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 34 | ||
Dimensions 2.68 x 2.58 x 0.2mm | ||
Height 0.2mm | ||
Length 2.68mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Supply Voltage 1.7 V | ||
Minimum Operating Temperature -40 °C | ||
Width 2.58mm | ||
The BlueNRG-1 is a very low power Bluetooth low energy (BLE) single-mode system-on-chip, compliant with Bluetooth specification.The BlueNRG-1 extends the features of award-winning BlueNRG network processor, enabling the usage of the embedded Cortex M0 for running the user application code.The BlueNRG-1 includes 160 KB of programming Flash memory, 24 KB of static RAM memory with retention (two 12 KB banks) and SPI, UART, I²C standard communication interface peripherals. It also features multifunction timers, watchdog, RTC and DMA controller.
Bluetooth specification compliant master, slave and multiple roles simultaneously, single-mode Bluetooth low energy system-on-chip
Integrated linear regulator and DC-DC step-down converter
High performance, ultra-low power Cortex-M0 32-bit based architecture core
Programmable 160 KB Flash
24 KB RAM with retention (two 12 KB banks)
DMA controller
PDM stream processor
Battery voltage monitor and temperature sensor
Accurate RSSI to allow power control
Integrated linear regulator and DC-DC step-down converter
High performance, ultra-low power Cortex-M0 32-bit based architecture core
Programmable 160 KB Flash
24 KB RAM with retention (two 12 KB banks)
DMA controller
PDM stream processor
Battery voltage monitor and temperature sensor
Accurate RSSI to allow power control
