Cypress Semiconductor CY8CLED01D01-56LTXI, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller,
- RS Stock No.:
- 125-4199
- Mfr. Part No.:
- CY8CLED01D01-56LTXI
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-4199
- Mfr. Part No.:
- CY8CLED01D01-56LTXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Processing Unit | Microprocessor | |
| Application | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB | |
| Technology | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 56 | |
| Dimensions | 8 x 8 x 0.85mm | |
| Height | 0.85mm | |
| Length | 8mm | |
| Maximum Operating Supply Voltage | 32 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 7 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Processing Unit Microprocessor | ||
Application Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB | ||
Technology CMOS | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 56 | ||
Dimensions 8 x 8 x 0.85mm | ||
Height 0.85mm | ||
Length 8mm | ||
Maximum Operating Supply Voltage 32 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 7 V | ||
Minimum Operating Temperature -40 °C | ||
Width 8mm | ||
