Cypress Semiconductor CY8C20534-12PVXI, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded,

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
125-4154
Mfr. Part No.:
CY8C20534-12PVXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Processing Unit

Microprocessor

Application

Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB

Technology

CMOS

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.4 x 5.6 x 1.85mm

Height

1.85mm

Length

10.4mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.4 V

Minimum Operating Temperature

-40 °C

Width

5.6mm

Priced to Clear

Yes