Cypress Semiconductor CY8C20434-12LQXI, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded,

Subtotal (1 pack of 5 units)*

£3.26

(exc. VAT)

£3.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£0.652£3.26

*price indicative

Packaging Options:
RS Stock No.:
125-4151
Mfr. Part No.:
CY8C20434-12LQXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Processing Unit

Microprocessor

Application

Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB

Technology

CMOS

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.55mm

Height

0.55mm

Length

5mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.4 V

Minimum Operating Temperature

-40 °C

Width

5mm

CapSense® Touch Controllers, Cypress Semiconductor


A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.


Touch Screen Controllers