Cypress Semiconductor CY8C24223A-24PVXI, CMOS System On Chip SOC 20-Pin SSOP
- RS Stock No.:
- 393-157
- Mfr. Part No.:
- CY8C24223A-24PVXI
- Brand:
- Cypress Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 393-157
- Mfr. Part No.:
- CY8C24223A-24PVXI
- Brand:
- Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cypress Semiconductor | |
Processing Unit | Microcontroller | |
Technology | CMOS | |
Mounting Type | Surface Mount | |
Package Type | SSOP | |
Pin Count | 20 | |
Dimensions | 7.4 x 5.6 x 1.85mm | |
Height | 1.85mm | |
Length | 7.4mm | |
Maximum Operating Supply Voltage | 5.25 V | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Supply Voltage | 2.4 V | |
Minimum Operating Temperature | -40 °C | |
Width | 5.6mm | |
Select all | ||
---|---|---|
Brand Cypress Semiconductor | ||
Processing Unit Microcontroller | ||
Technology CMOS | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 20 | ||
Dimensions 7.4 x 5.6 x 1.85mm | ||
Height 1.85mm | ||
Length 7.4mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.4 V | ||
Minimum Operating Temperature -40 °C | ||
Width 5.6mm | ||