Bourns Switching Spark Gap, 840V Breakdown Voltage, 12%, 450A, 500Hz Max. Switching Frequency, 200000 Cycles
- RS Stock No.:
- 172-7269
- Mfr. Part No.:
- ST-0840-BLT-STD
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-7269
- Mfr. Part No.:
- ST-0840-BLT-STD
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Breakdown Voltage | 840V | |
| Voltage Tolerance | 12% | |
| Peak Current | 450A | |
| Maximum Switching Frequency | 500Hz | |
| Minimum Switching Operations | 200000 Cycles | |
| Overall Length | 85mm | |
| Lead Length | 85mm | |
| Tube Length | 90mm | |
| Tube Diameter | 356mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Breakdown Voltage 840V | ||
Voltage Tolerance 12% | ||
Peak Current 450A | ||
Maximum Switching Frequency 500Hz | ||
Minimum Switching Operations 200000 Cycles | ||
Overall Length 85mm | ||
Lead Length 85mm | ||
Tube Length 90mm | ||
Tube Diameter 356mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +170°C | ||
Non Compliant
