BEL POWER SOLUTIONS INC Switching Regulator, Through Hole, 24V dc Output Voltage, 29 → 80V dc Input Voltage, 8A

Unavailable
RS will no longer stock this product.
RS Stock No.:
837-1883
Mfr. Part No.:
PSC248-9IR
Brand:
BEL POWER SOLUTIONS INC
Find similar products by selecting one or more attributes.
Select all

Brand

BEL POWER SOLUTIONS INC

Output Voltage

24V dc

Output Current

8A

Input Voltage

29 → 80V dc

Mounting Type

Through Hole

Number of Outputs

1

Efficiency

95%

Ripple And Noise

155mV Pk-Pk

Maximum Temperature

+71°C

Minimum Temperature

-40°C

Line Regulation

220mV

Load Regulation

160mV

Depth

32.2mm

Width

88mm

Length

151mm

Weight

440g

MTBF

68000 h, 143000 h, 660000 h, 2800000 h

RoHS Status: Not Applicable

COO (Country of Origin):
SK