STMicroelectronics Switching Regulator, Surface Mount, 0.6 → 38V dc Output Voltage, 4.5 → 38V dc Input

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
810-3756
Mfr. Part No.:
L7986A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Output Voltage

0.6 → 38V dc

Output Current

3A

Input Voltage

4.5 → 38V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

HSOP

Power Rating

2W

Maximum Temperature

+150°C

Minimum Temperature

-40°C

Depth

1.25mm

Width

4mm

Length

5mm