Analog Devices Switching Regulator, Surface Mount, 600mV Output Voltage, 3 → 20V dc Input Voltage, 10mA Output

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-8879
Mfr. Part No.:
LT4430ES6#TRMPBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Output Voltage

600mV

Output Current

10mA

Input Voltage

3 → 20V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

TSOT

Minimum Temperature

-40°C

Maximum Temperature

+125°C

Line Regulation

0.1%

Length

2.9mm

Width

1.75mm

Depth

0.9mm