BEL POWER SOLUTIONS INC Switching Regulator, Screw Mount, 12V dc Output Voltage, 15 → 40V dc Input Voltage, 3A
- RS Stock No.:
- 466-7512
- Mfr. Part No.:
- PSA123-2
- Brand:
- BEL POWER SOLUTIONS INC
Stock information currently inaccessible
- RS Stock No.:
- 466-7512
- Mfr. Part No.:
- PSA123-2
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Output Voltage | 12V dc | |
| Output Current | 3A | |
| Input Voltage | 15 → 40V dc | |
| Mounting Type | Screw Mount | |
| Number of Outputs | 1 | |
| Power Rating | 36W | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -10°C | |
| Width | 70.2mm | |
| Depth | 25.2mm | |
| Length | 50.2mm | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Output Voltage 12V dc | ||
Output Current 3A | ||
Input Voltage 15 → 40V dc | ||
Mounting Type Screw Mount | ||
Number of Outputs 1 | ||
Power Rating 36W | ||
Maximum Temperature +50°C | ||
Minimum Temperature -10°C | ||
Width 70.2mm | ||
Depth 25.2mm | ||
Length 50.2mm | ||
Non Compliant
- COO (Country of Origin):
- SK
