Maxim Integrated Switching Regulator, Surface, 5.3V dc Output Voltage, 135 mA Output Current, 1 Outputs

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
223-6118
Mfr. Part No.:
MAX17702ATG+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Output Voltage 1

5.3V dc

Product Type

Switching Regulator

Output Current

135mA

Mount Type

Surface

Number of Outputs

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Pins

24

Series

MAX17702

Package Type

TQFN-EP

Length

4mm

Depth

0.5mm

Standards/Approvals

RoHS

Width

4mm

Maximum Input Voltage

60V dc

Minimum Input Voltage

4.5V

The Maxim Integrated MAX17702 is a high-efficiency, high-voltage, synchronous, step-down, Himalaya lead acid (Pb-acid) battery charger controller designed to operate over an input-voltage range of 4.5V to 60V. The MAX17702 operates over a wide -40°C to +125°C temperature range and offers a complete charging solution for Pb-acid batteries with a ±4% accurate constant-current regulation. The output voltage is programmable from 1.25V up to (VDCIN - 2.1V) with ±1% regulation accuracy.

Output voltage 5.3 V

Output current 135 mA

Operating supply voltage 4.5 V to 60 V

Package/Case TQFN-24

Mounting style SMD/SMT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy