XP Power DC-DC Switching Regulator, 1.2V dc Output Voltage, 4.6 → 36V dc Input Voltage, 2A Output Current, 1

Stock information currently inaccessible
RS Stock No.:
212-4668
Mfr. Part No.:
TR2024S1V2
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

1.2V dc

Output Current

2A

Input Voltage

4.6 → 36V dc

Number of Outputs

1

COO (Country of Origin):
TW
The XP power TR20 provides a compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 1.2V and the TR20 consumes just 1mA when idle.

Low 0.3mA Standby Input Current
-40°C to +85°C Operation
MTBF >2MHrs
3 Year Warranty

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy