Maxim Integrated Switching Regulator, 0.9 → 6.3V dc Output Voltage, 4.5 → 60V dc Input Voltage, 300mA

Stock information currently inaccessible
RS Stock No.:
205-5864
Mfr. Part No.:
MAXM15067AMB+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Output Voltage

0.9 → 6.3V dc

Output Current

300mA

Input Voltage

4.5 → 60V dc

Number of Outputs

1

The Maxim Himalaya series voltage regulator IC enable cooler, smaller, and simpler power supply solutions. It is used in industrial sensors and encoders, LDO replacement, HVAC and building control, battery powered equipment.

High efficiency
Flexible
Easy to use
Robust design

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy