Maxim Integrated Switching Regulator, Surface Mount, 3 → 10V dc Output Voltage, 1.5 → 10V dc Input

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
190-7901
Mfr. Part No.:
ICL7660CUA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Output Voltage

3 → 10V dc

Output Current

200µA

Input Voltage

1.5 → 10V dc

Mounting Type

Surface Mount

Number of Outputs

1

Efficiency

99.9 (Typ.)%

Minimum Temperature

0°C

Maximum Temperature

+70°C

Length

3.1mm

Width

3.1mm

Application

-5V Supply from +5V Logic Supply, Data-Acquisition, EIA/TIA-232E and, EIA/TIA-562 Power Supplies, Handheld Instruments, Op-Amp Power Supplies, Panel Meters, Personal Communications Equipment, Portable Telephones, Systems

Depth

0.95mm

Special Features

No External Diode Required for Higher-Voltage Operation

COO (Country of Origin):
TH
Miniature μMAX Package
1.5V to 10.0V Operating Supply Voltage Range
98% Typical Power-Conversion Efficiency
Invert, Double, Divide, or Multiply Input Voltages
BOOST Pin Increases Switching Frequencies (MAX1044)
No-Load Supply Current: 200μA Max at 5V
No External Diode Required for Higher-Voltage Operation
Applications
-5V Supply from +5V Logic Supply
Data Acquisition
Handheld Instruments (PDAs, Palmtops)
Op-Amp Power Supplies
Panel Meters
Personal Communications Equipment
Portable Telephones

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy