Maxim Integrated Switching Regulator, Surface Mount, 3.29 → 3.36V dc Output Voltage, 4.5 → 5.5V dc Input
- RS Stock No.:
- 190-7778
- Mfr. Part No.:
- MAX1623EAP+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-7778
- Mfr. Part No.:
- MAX1623EAP+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Output Voltage | 3.29 → 3.36V dc | |
| Output Current | 3.65A | |
| Input Voltage | 4.5 → 5.5V dc | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Efficiency | 94% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Length | 7.33mm | |
| Power Signal Conversion Type | DC-DC | |
| Switching Frequency Range | 350kHz | |
| Protection Features | Thermal Shutdown | |
| Depth | 1.78mm | |
| Width | 5.38mm | |
| Maximum Input Current | 1µA | |
| Application | 5V to 3.3V Conversion, CPU Daughter Card Supply, Desktop Computer Bus-Termination Supply, DSP Supply, Notebook Computer CPU I/O Supply | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Output Voltage 3.29 → 3.36V dc | ||
Output Current 3.65A | ||
Input Voltage 4.5 → 5.5V dc | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Efficiency 94% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Length 7.33mm | ||
Power Signal Conversion Type DC-DC | ||
Switching Frequency Range 350kHz | ||
Protection Features Thermal Shutdown | ||
Depth 1.78mm | ||
Width 5.38mm | ||
Maximum Input Current 1µA | ||
Application 5V to 3.3V Conversion, CPU Daughter Card Supply, Desktop Computer Bus-Termination Supply, DSP Supply, Notebook Computer CPU I/O Supply | ||
±1% Output Accuracy, Including Line and Load Regulation
94% Efficiency
Internal Switches
55mΩ PMOS Power Switch
60mΩ NMOS Synchronous-Rectifier Switch
Guaranteed 3A Load Capability
Minimal External Components
Pin-Selectable Fixed 3.3V, 2.5V, or Adjustable (1.1V to 3.8V) Output Voltage
4.5V to 5.5V Input Voltage Range
400μA (typ) Supply Current
<1μA Shutdown Supply Current
Constant-Off-Time PWM Operation
Switching Frequencies Up to 350kHz
Idle Mode™ Operation at Light Loads
Thermal Shutdown Protection
Available in 20-Pin SSOP
Applications
5V to 3.3V Conversion
CPU Daughter Card Supply
Desktop Computer Bus-Termination Supply
DSP Supply
Notebook Computer CPU I/O Supply
94% Efficiency
Internal Switches
55mΩ PMOS Power Switch
60mΩ NMOS Synchronous-Rectifier Switch
Guaranteed 3A Load Capability
Minimal External Components
Pin-Selectable Fixed 3.3V, 2.5V, or Adjustable (1.1V to 3.8V) Output Voltage
4.5V to 5.5V Input Voltage Range
400μA (typ) Supply Current
<1μA Shutdown Supply Current
Constant-Off-Time PWM Operation
Switching Frequencies Up to 350kHz
Idle Mode™ Operation at Light Loads
Thermal Shutdown Protection
Available in 20-Pin SSOP
Applications
5V to 3.3V Conversion
CPU Daughter Card Supply
Desktop Computer Bus-Termination Supply
DSP Supply
Notebook Computer CPU I/O Supply
