onsemi Switching Regulator, Surface Mount, 0.6 → 5.45V dc Output Voltage, 4.5 → 18V dc Input Voltage, 25A
- RS Stock No.:
- 186-1398
- Mfr. Part No.:
- NCP3231BMNTXG
- Brand:
- onsemi
- RS Stock No.:
- 186-1398
- Mfr. Part No.:
- NCP3231BMNTXG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Voltage | 0.6 → 5.45V dc | |
| Output Current | 25A | |
| Input Voltage | 4.5 → 18V dc | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +150°C | |
| Width | 6mm | |
| Depth | 0.95mm | |
| Special Features | Adjustable Output Voltage, External Programmable Soft Start, Lossless Low Side FET Current Sensing, Power Good Output, Pre-Bias Start-Up | |
| Length | 6mm | |
| Current Limiting Method | Hiccup Current Limiting | |
| Protection Features | Over Temperature Protection, Over Voltage Protection, Under Voltage Protection | |
| Application | ASIC, Cellular Base Stations, DSP and CPU Core and I/O Supplies, FPGA, Server and Storage System, Telecom and Network Equipment | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Voltage 0.6 → 5.45V dc | ||
Output Current 25A | ||
Input Voltage 4.5 → 18V dc | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +150°C | ||
Width 6mm | ||
Depth 0.95mm | ||
Special Features Adjustable Output Voltage, External Programmable Soft Start, Lossless Low Side FET Current Sensing, Power Good Output, Pre-Bias Start-Up | ||
Length 6mm | ||
Current Limiting Method Hiccup Current Limiting | ||
Protection Features Over Temperature Protection, Over Voltage Protection, Under Voltage Protection | ||
Application ASIC, Cellular Base Stations, DSP and CPU Core and I/O Supplies, FPGA, Server and Storage System, Telecom and Network Equipment | ||
Non Compliant
1MHz switching frequency
Lossless low-side FET current sensing
0.6V internal reference voltage
External programmable soft-start
Output over-voltage and under-voltage protection
System over-temperature protection using a thermistor or sensor through OTS pin
Hiccup mode operation for all faults
Pre-bias start-up
Adjustable output voltage
Power good indicator
Internal over-temperature protection
Supports wide range of applications
Requires small inductor and low number of output capacitors
Good thermal performance
Applications
25A voltage regulators in a 6x6 QFN pacakge
ASIC, FPGA, DSP and CPU Core and I/O Supplies
End Products
Cellular Base Stations
Telecom and Network Equipment
Server and Storage System
