XP Power Switching Regulator, Surface Mount, 12V dc Output Voltage, 15 → 36V dc Input Voltage, 1A Output

Stock information currently inaccessible
RS Stock No.:
178-3480
Mfr. Part No.:
STS1024S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

12V dc

Output Current

1A

Input Voltage

15 → 36V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Power Rating

1W

Efficiency

95%

Ripple And Noise

75mV Pk-Pk

Maximum Temperature

+105°C

Minimum Temperature

-40°C

Series

STS10

Line Regulation

±0.2%

Depth

3.6mm

Maximum Input Current

900mA

Width

11.8mm

MTBF

3.5 (Minimum)Mh

Length

15.2mm

Load Regulation

±0.6%

Weight

1.4g

Power Signal Conversion Type

DC-DC

Protection Features

Short Circuit Protection

The STS10 is a new series of innovative low cost DC-DC buck regulators. Based on SMD technology and high levels of automation the series offers many features including voltage trimming, remote on/off, continuous short circuit protection, regulation and high efficiency.

Regulated single outputs from 1.2 to 15 VDC

Wide input range

SMD-10 package

Non-isolated

Output voltage trim ±10%

High efficiency up to 96%

Class B conducted & radiated emissions with external components

Short-circuit protection

No heatsink required

Remote On/Off

Tape & reel package available

Short-circuit protection

Full load to +65°C

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy