XP Power DC-DC Switching Regulator, Through Hole, 3.3V dc Output Voltage, 4.75 → 18V dc Input Voltage, 1A Output
- RS Stock No.:
- 167-2726
- Mfr. Part No.:
- SR10S3V3
- Brand:
- XP Power
Stock information currently inaccessible
- RS Stock No.:
- 167-2726
- Mfr. Part No.:
- SR10S3V3
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 3.3V dc | |
| Output Current | 1A | |
| Input Voltage | 4.75 → 18V dc | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Power Rating | 3.3W | |
| Efficiency | 90% | |
| Ripple And Noise | 60mV Pk-Pk | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +60°C | |
| Series | SR | |
| Line Regulation | ±0.5% | |
| MTBF | >4.5Mh | |
| Rated Output Power | 3.3W | |
| Power Signal Conversion Type | DC-DC | |
| Width | 7.5mm | |
| Switching Frequency Range | 330kHz | |
| Protection Features | Short Circuit Protection | |
| Load Regulation | ±0.6% | |
| Length | 11.68mm | |
| Maximum Input Current | 15 (No Load)mA | |
| Weight | 1.8g | |
| Depth | 10.15mm | |
| Special Features | Pin Compatible with LM78MXX, Wide Input Range | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 3.3V dc | ||
Output Current 1A | ||
Input Voltage 4.75 → 18V dc | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP | ||
Power Rating 3.3W | ||
Efficiency 90% | ||
Ripple And Noise 60mV Pk-Pk | ||
Minimum Temperature -40°C | ||
Maximum Temperature +60°C | ||
Series SR | ||
Line Regulation ±0.5% | ||
MTBF >4.5Mh | ||
Rated Output Power 3.3W | ||
Power Signal Conversion Type DC-DC | ||
Width 7.5mm | ||
Switching Frequency Range 330kHz | ||
Protection Features Short Circuit Protection | ||
Load Regulation ±0.6% | ||
Length 11.68mm | ||
Maximum Input Current 15 (No Load)mA | ||
Weight 1.8g | ||
Depth 10.15mm | ||
Special Features Pin Compatible with LM78MXX, Wide Input Range | ||
- COO (Country of Origin):
- TW
