Recom Switching Regulator, Surface Mount, 1.8V dc Output Voltage, 4.75 → 18V dc Input Voltage, 1A Output
- RS Stock No.:
- 166-6626
- Mfr. Part No.:
- R-78AA1.8-1.0SMD
- Brand:
- Recom
Stock information currently inaccessible
- RS Stock No.:
- 166-6626
- Mfr. Part No.:
- R-78AA1.8-1.0SMD
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 1.8V dc | |
| Output Current | 1A | |
| Input Voltage | 4.75 → 18V dc | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Length | 15.3mm | |
| Depth | 8.8mm | |
| Width | 9.6mm | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1.8V dc | ||
Output Current 1A | ||
Input Voltage 4.75 → 18V dc | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package DIP | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Length 15.3mm | ||
Depth 8.8mm | ||
Width 9.6mm | ||
- COO (Country of Origin):
- TW
