Recom Switching Regulator, SMD, 12V dc Output Voltage 36V dc, 500 mA Output Current
- RS Stock No.:
- 878-980
- Mfr. Part No.:
- ROF-78K12-0.5SMD-R
- Brand:
- Recom
Subtotal (1 pack of 5 units)*
£11.74
(exc. VAT)
£14.09
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £11.74 | £2.348 |
*price indicative
- RS Stock No.:
- 878-980
- Mfr. Part No.:
- ROF-78K12-0.5SMD-R
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | Switching Regulator | |
| Output Current | 500mA | |
| Mount Type | SMD | |
| Number of Outputs | 1 | |
| Efficiency | 92% | |
| Ripple and Noise | 100mV Pk-Pk | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Series | ROF-78K | |
| Number of Pins | 4 | |
| Package Type | SMD | |
| Line Regulation | 1% max | |
| Depth | 4.5mm | |
| Weight | 880mg | |
| Standards/Approvals | RoHS | |
| Width | 13.5mm | |
| Length | 12.5mm | |
| Maximum Input Voltage | 36V dc | |
| Load Regulation | 3% max | |
| MTBF | 2984000h | |
| Minimum Input Voltage | 15V dc | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type Switching Regulator | ||
Output Current 500mA | ||
Mount Type SMD | ||
Number of Outputs 1 | ||
Efficiency 92% | ||
Ripple and Noise 100mV Pk-Pk | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Series ROF-78K | ||
Number of Pins 4 | ||
Package Type SMD | ||
Line Regulation 1% max | ||
Depth 4.5mm | ||
Weight 880mg | ||
Standards/Approvals RoHS | ||
Width 13.5mm | ||
Length 12.5mm | ||
Maximum Input Voltage 36V dc | ||
Load Regulation 3% max | ||
MTBF 2984000h | ||
Minimum Input Voltage 15V dc | ||
The Recom regulated DC/DC converter efficiently transforms a broad input voltage range into a stable output. Designed for SMD applications, it ensures Compact integration in various electronic systems, delivering reliable performance with low profile dimensions.
Low profile of 4.5mm facilitates space-saving designs
Wide operating temperature range of -40°C to +105°C accommodates harsh environments
Fully reflow solderable SMD package simplifies integration
Related links
- Recom Switching Regulator 12V dc Output Voltage 36V dc, 500 mA Output Current
- Recom Switching Regulator 5V dc Output Voltage 36V dc, 500 mA Output Current
- Recom Switching Regulator 3.3V dc Output Voltage 36V dc, 500 mA Output Current
- Recom Switching Regulator 5V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 3.3V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 12V dc Output Voltage, 500 mA Output Current
- Recom Surface 500 mA Output Current
- Recom Surface 500 mA Output Current
