SolaHD Switching Power Supply, SLS-24-036T, 24V dc, 3.6A, 1 Output, 100 → 240V ac Input Voltage
- RS Stock No.:
- 891-3465
- Mfr. Part No.:
- SLS-24-036T
- Brand:
- SolaHD
Bulk discount available
Subtotal (1 unit)*
£201.01
(exc. VAT)
£241.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £201.01 |
| 5 - 9 | £194.98 |
| 10 - 24 | £188.95 |
| 25 - 49 | £182.92 |
| 50 + | £176.89 |
*price indicative
- RS Stock No.:
- 891-3465
- Mfr. Part No.:
- SLS-24-036T
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Output Voltage | 24V dc | |
| Output Current | 3.6A | |
| Number of Outputs | 1 | |
| Input Voltage | 100 → 240V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 178mm | |
| Width | 123.7mm | |
| Depth | 123.7mm | |
| Maximum Temperature | +50°C | |
| Weight | 3.3kg | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand SolaHD | ||
Output Voltage 24V dc | ||
Output Current 3.6A | ||
Number of Outputs 1 | ||
Input Voltage 100 → 240V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 178mm | ||
Width 123.7mm | ||
Depth 123.7mm | ||
Maximum Temperature +50°C | ||
Weight 3.3kg | ||
Minimum Temperature 0°C | ||
