Cosel Switching Power Supply, PLA300F-5, 5V dc, 50A, 250W, 1 Output, 85 → 264V ac Input Voltage

Unavailable
RS will no longer stock this product.
RS Stock No.:
828-8554
Mfr. Part No.:
PLA300F-5
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

5V dc

Output Current

50A

Power Rating

250W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

41mm

Depth

102mm

Efficiency

77%

Weight

1kg

Minimum Temperature

-20°C

Maximum Temperature

+70°C

PLA300F Series Single Output Switch Mode Power Supply


PLA300F embedded switch mode power supplies (SMPS) from Cosel feature a compact design, with a low profile design that meets 1U height (41 mm). PLA300F switching power suppliers are a cost effective solution with a long lifetime.

Features and benefits:


Screw hold type terminal block;Green LED operating indicator;Slow fan speed at no load;Harmonic attenuator;Wide operating temperature range;Forced cooling by an internal fan

Note

Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations

Approvals

UL, US, TUV, CE

Standards

UL60950-1, cUL (CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise complies with FCC-B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
Harmonic attenuator complies with IEC61000-3-2 class A
Complies with SEMI F47