- RS Stock No.:
- 815-9315
- Mfr. Part No.:
- PLA100F-24
- Brand:
- Cosel
Available to back order for despatch 10/07/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£42.57
(exc. VAT)
£51.08
(inc. VAT)
Units | Per unit |
1 - 4 | £42.57 |
5 - 9 | £40.48 |
10 - 24 | £38.31 |
25 - 49 | £36.18 |
50 + | £34.06 |
- RS Stock No.:
- 815-9315
- Mfr. Part No.:
- PLA100F-24
- Brand:
- Cosel
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PLA100F Series Single Output Switch Mode Power Supply
PLA100F embedded switch mode power supplies (SMPS) from Cosel are a compact and economical solution. With a universal input of 85 V ac to 264 V ac, these switching power supplies also feature low power consumption.
Features and Benefits;
Wide temperature range (but derating is required)
25% smaller than the PBA Series
Compact design - depth of only 109 mm
Low power consumption (1.5 W typical, 240 V ac in, no load at standard model)
Highly efficient (88% typical for PLA100F-24, 230 V ac in, 100% load)
Harmonic attenuator
Different connection interface options are available
Cooled by convection
Note
Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations
Standards
UL60950-1, cUL (CSA60950-1), EN60950-1, EN50178, UL508 (Except option -J) Complies with DEN-AN
Conducted noise complies with FCC-B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
Harmonic attenuator complies with IEC61000-3-2 class A
UL508 Approved (except option -J)
Complies with SEMI F47
Conducted noise complies with FCC-B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
Harmonic attenuator complies with IEC61000-3-2 class A
UL508 Approved (except option -J)
Complies with SEMI F47
Approvals
UL, US, TUV, CE
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 4.3A |
Power Rating | 103W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 97mm |
Width | 41mm |
Depth | 109mm |
Efficiency | 88% |
Weight | 500g |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
- RS Stock No.:
- 815-9315
- Mfr. Part No.:
- PLA100F-24
- Brand:
- Cosel
Related links
- Cosel Switching Power Supply 24V dc 76.8W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V dc 300W 85 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 103W 120 → 370 V dc, 85 → 265
- TDK-Lambda Switching Power Supply 24V dc 103W 120 → 370 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 24V dc 103W 110 → 175 V dc, 85 → 132 V ac
- Cosel Switching Power Supply 24V dc 1kW 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 12V dc 51.6W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 24V dc 103.2W 85 → 264V ac Input Voltage