Recom Embedded Switch Mode Power Supply SMPS, RAC40-12SB-ST, 12V dc, 3.333A, 40W, 1 Output, 100 → 375 V ac, 90
- RS Stock No.:
- 804-6146
- Mfr. Part No.:
- RAC40-12SB-ST
- Brand:
- Recom
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£71.99
(exc. VAT)
£86.39
(inc. VAT)
- RS Stock No.:
- 804-6146
- Mfr. Part No.:
- RAC40-12SB-ST
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Output Current | 3.333A | |
| Power Rating | 40W | |
| Number of Outputs | 1 | |
| Input Voltage | 100 → 375 V ac, 90 → 264 V ac | |
| Mounting Type | Through Hole | |
| Package Type | Encapsulated | |
| Length | 111.9mm | |
| Width | 63.7mm | |
| Depth | 32.5mm | |
| Efficiency | 84% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +70°C | |
| Weight | 300g | |
Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Output Current 3.333A | ||
Power Rating 40W | ||
Number of Outputs 1 | ||
Input Voltage 100 → 375 V ac, 90 → 264 V ac | ||
Mounting Type Through Hole | ||
Package Type Encapsulated | ||
Length 111.9mm | ||
Width 63.7mm | ||
Depth 32.5mm | ||
Efficiency 84% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +70°C | ||
Weight 300g | ||
- COO (Country of Origin):
- TW
Recom 40W, Screw Terminal Mount, Encapsulated, Switch Mode Power Supply RAC40-B Series
The Recom RAC40-B is a series of 40W encapsulated Power Supplies. This Regulated AC/DC converter offers double and triple output options and High efficiency of up to 83%. This AC/DC Converter has low Standby Power consumption. The Recom RAC40-B is a very compact AC/DC encapsulated Switch mode Power Supply and comes with a three year warranty.
Compact 40W AC-DC Power Supply
Universal input Voltage Range
300 Vac isolation
Low output ripple and noise
Short circuit protected
Triple output with independent outputs
Suitable for industrial applications
CE marked
Universal input Voltage Range
300 Vac isolation
Low output ripple and noise
Short circuit protected
Triple output with independent outputs
Suitable for industrial applications
CE marked
Standards
EN 55022 Class B, EN55024

