Artesyn Embedded Technologies Switching Power Supply, LCM600L-T, 12V dc, 52A, 600W, 1 Output, 85 → 264V ac Input
- RS Stock No.:
- 771-8470
- Mfr. Part No.:
- LCM600L-T
- Brand:
- Artesyn Embedded Technologies
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£229.27
(exc. VAT)
£275.12
(inc. VAT)
- RS Stock No.:
- 771-8470
- Mfr. Part No.:
- LCM600L-T
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 12V dc | |
| Output Current | 52A | |
| Power Rating | 600W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | Rack Mount | |
| Package Type | Enclosed | |
| Length | 190.5mm | |
| Width | 114.3mm | |
| Medical Approved | Yes | |
| Depth | 61mm | |
| Weight | 1.3kg | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +70°C | |
Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 12V dc | ||
Output Current 52A | ||
Power Rating 600W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Rack Mount | ||
Package Type Enclosed | ||
Length 190.5mm | ||
Width 114.3mm | ||
Medical Approved Yes | ||
Depth 61mm | ||
Weight 1.3kg | ||
Minimum Temperature -40°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- PH
600W, Switch Mode, Medical Approved, Single Output Embedded Power Supply - LCM600 Series
The Emerson Network Power LCM600 Series is a very cost effective solution for single output bulk front end Power supplies. This Power supply has a typical high efficiency of 89% and comes in a very convenient size. The LCM600 can be used for applications like industrial, medical, military and process automation.
Convenient size 2.4 x 4.5 x 7.5 inches
Industrial and Medical safety approvals
-40°C to 70°C with derating
Typical efficiency 89%
Variable Smart speed fan
Total Max power 600 W
Total Max Current 27 A
Sinlge output
3 years Warranty
Industrial and Medical safety approvals
-40°C to 70°C with derating
Typical efficiency 89%
Variable Smart speed fan
Total Max power 600 W
Total Max Current 27 A
Sinlge output
3 years Warranty
Standards
UL 60950, 60601-1

