EOS Embedded Switch Mode Power Supply SMPS, LFWLT60-1001, 12V dc, 5.4A, 60W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 771-0760
- Mfr. Part No.:
- LFWLT60-1001
- Brand:
- EOS
Discontinued
- RS Stock No.:
- 771-0760
- Mfr. Part No.:
- LFWLT60-1001
- Brand:
- EOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOS | |
| Output Voltage | 12V dc | |
| Output Current | 5.4A | |
| Power Rating | 60W | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 101.6mm | |
| Width | 50.8mm | |
| Depth | 30.48mm | |
| Efficiency | 85% | |
| Maximum Temperature | +70°C | |
| Weight | 150g | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand EOS | ||
Output Voltage 12V dc | ||
Output Current 5.4A | ||
Power Rating 60W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Depth 30.48mm | ||
Efficiency 85% | ||
Maximum Temperature +70°C | ||
Weight 150g | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- IN
40W to 60W Switch Mode Power Supplies, WLT40 and WLT60 Series
The Eos Power WLT40 and WLT60 series are 40 W and 60 W, open frame, switch mode power supplies with universal inputs. They are compact in size (4x2 inches, 100x50mm) and offer high efficiency of up to 85%. The WLT40 and WLT60 are suitable for industrial and automation applications.
4 x 2 x 1.2 inches
Ultra high efficiency up to 85%
Low conducted and radiated noise
No load power <0.3 W
Cover kit accessory available, RS Stock no 771-0818
Ultra high efficiency up to 85%
Low conducted and radiated noise
No load power <0.3 W
Cover kit accessory available, RS Stock no 771-0818
Standards
IEC60950-1, EN60950-1, UL60950-1, CSA C22.2 No. 60950-1, Class 1 SELV
Related links
- EOS Embedded Switch Mode Power Supply (SMPS) 5.2 V dc 2 A 500 mA Triple Output,
- RS PRO Embedded Switch Mode Power Supply (SMPS) 1A Dual Output, 85 → 264V ac Input Voltage
- RS PRO Embedded Switch Mode Power Supply (SMPS) 4A Dual Output, 85 → 264V ac Input Voltage
- RS PRO Embedded Switch Mode Power Supply (SMPS) 12.5A 1 Output, 85 → 264V ac Input Voltage
- RS PRO Embedded Switch Mode Power Supply (SMPS) 6A Dual Output, 85 → 264V ac Input Voltage
- RS PRO Embedded Switch Mode Power Supply (SMPS) 29A 1 Output, 90 → 132V ac Input Voltage
- EOS Switching Power Supply 12V dc 60W 90 → 264V ac Input Voltage
- Finder Embedded Switch Mode Power Supply (SMPS) 24V dc 60W, 230V ac Input Voltage
