EOS Embedded Switch Mode Power Supply (SMPS), LFMWLT40-3000, 5.2 V dc, 12.5 V dc, 2 A, 6 A, 500 mA, 40W, Triple Output,
- RS Stock No.:
- 771-0741
- Mfr. Part No.:
- LFMWLT40-3000
- Brand:
- EOS
Discontinued
- RS Stock No.:
- 771-0741
- Mfr. Part No.:
- LFMWLT40-3000
- Brand:
- EOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOS | |
| Output Voltage | 5.2 V dc, 12.5 V dc | |
| Output Current | 2 A, 6 A, 500 mA | |
| Power Rating | 40W | |
| Number of Outputs | 3 | |
| Input Voltage | 90 → 264V ac | |
| Mounting Type | Open Frame | |
| Package Type | Open Frame | |
| Length | 101.6mm | |
| Width | 50.8mm | |
| Depth | 30.48mm | |
| Efficiency | 85% | |
| Weight | 150g | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand EOS | ||
Output Voltage 5.2 V dc, 12.5 V dc | ||
Output Current 2 A, 6 A, 500 mA | ||
Power Rating 40W | ||
Number of Outputs 3 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type Open Frame | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Depth 30.48mm | ||
Efficiency 85% | ||
Weight 150g | ||
Minimum Temperature -20°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- IN
40W to 60W Medical Power Supplies, MWLT40 / MWLT60 Series
The Eos Power MWLT40 and MWLT60 series are 40 W and 60 W open frame switch mode medical power supply, these EOS Power Supplies have a universal input and are compact 4x2 inch in size, they offer a high efficiency and low leakage current. These medical power supplies are suitable for applications including dental and laboratory equipment and medical instruments.
4 x 2 x 1.2 inches
Ultra high efficiency up to 85%
Low leakage current <250μA
No load power <0.3 W
Cover kit accessory available, RS Stock no 771-0818
Ultra high efficiency up to 85%
Low leakage current <250μA
No load power <0.3 W
Cover kit accessory available, RS Stock no 771-0818
Standards
IEC60601-1, EN60601-1, UL60601-1, CSA C22.2 No. 601-1, Class 1 SELV
Related links
- EOS Switching Power Supply 5.2 V dc 2 A 500mA Triple Output, 90 → 264V ac
- EOS Switching Power Supply 5.2 V dc 3 A 500mA Triple Output, 180 → 264 V
- EOS Switching Power Supply 5.2 V dc 2 A 500mA Triple Output, 180 → 264 V
- EOS Switching Power Supply 5.2 V dc 1 A 500 mA Triple Output, 90 → 264V
- EOS Embedded Switch Mode Power Supply SMPS 12V dc 60W 90 → 264V ac Input Voltage
- TRACOPOWER Embedded Switch Mode Power Supply (SMPS) 3.3/5/12V dc 4.5 A 30W
- TRACOPOWER Embedded Switch Mode Power Supply SMPS 5/±15V dc 500 mA Triple Output, 85 →
- TRACOPOWER Embedded Switch Mode Power Supply SMPS 5 V dc 3 A 30W 100
