TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMPM 04112, 12V dc, 333mA, 4W, 1 Output, 120 → 370 V dc, 85

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
754-1371
Mfr. Part No.:
TMPM 04112
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

12V dc

Output Current

333mA

Power Rating

4W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

36.5mm

Width

27mm

Depth

17.1mm

Efficiency

76%

Minimum Temperature

-25°C

Weight

26g

Maximum Temperature

+60°C

COO (Country of Origin):
TW

Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series


4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.

Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B

Note

Manufacturers part numbers with a 'C' suffix denote chassis mounting types.
Multi output models TMPM 042xx, TMP 1021x, TMP 1521x and TMP 3021x have a common ground. Other multi output models have output 1 isolated from output 2/3 (floating)
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 666-2786 & 666-2780
De-rate by 3.5% per °C above 50°C. for 'TMP 10' models
De-rate by 2.5% per °C above 40°C. for other models
MTBF to MIL-HDBK-217F (25 °C).

Standards

IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)

Approvals

CB, UL recognised component for Canada & US


Switch Mode - Traco, TMP and TMPM Series